
C8051F804-GS | |
|---|---|
DigiKey Part Number | 336-1773-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F804-GS |
Description | IC MCU 8BIT 16KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | 8051 C8051F80x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | C8051F804-GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Cap Sense, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


