Similar

C8051F712-GQ | |
|---|---|
DigiKey Part Number | 336-1644-ND |
Manufacturer | |
Manufacturer Product Number | C8051F712-GQ |
Description | IC MCU 8BIT 8KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F71x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F712-GQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32 x 8 |
Packaging Tray | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 12x10b |
Core Processor 8051 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals Cap Sense, POR, PWM, Temp Sensor, WDT | Package / Case 48-TQFP |
Number of I/O 39 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32TG11B140F64GQ48-B | Silicon Labs | 0 | EFM32TG11B140F64GQ48-B-ND | 2,16269 € | Similar |



