
C8051F700-GQR | |
|---|---|
DigiKey Part Number | C8051F700-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F700-GQR |
Description | IC MCU 8BIT 15KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F70x Microcontroller IC 8-Bit 25MHz 15KB (15K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32 x 8 |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor 8051 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Cap Sense, POR, PWM, Temp Sensor, WDT | Package / Case 64-TQFP |
Number of I/O 54 | Base Product Number |


