
C8051F582-IM | |
|---|---|
DigiKey Part Number | 336-1569-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F582-IM |
Description | IC MCU 8BIT 128KB FLASH 32QFN |
Customer Reference | |
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F582-IM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 25x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 10,75800 € | 107,58 € |
| 73 | 9,25137 € | 675,35 € |
| 146 | 8,86342 € | 1.294,06 € |
| 292 | 8,53760 € | 2.492,98 € |
| 511 | 8,31485 € | 4.248,89 € |
| 1.022 | 8,08266 € | 8.260,48 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |



