
C8051F581-IQR | |
|---|---|
DigiKey Part Number | 336-4821-2-ND - Tape & Reel (TR) 336-4821-1-ND - Cut Tape (CT) 336-4821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F581-IQR |
Description | IC MCU 8BIT 128KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F581-IQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,15000 € | 13,15 € |
| 10 | 10,69500 € | 106,95 € |
| 25 | 9,92960 € | 248,24 € |
| 100 | 9,01560 € | 901,56 € |
| 250 | 8,93340 € | 2.233,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,27680 € | 4.138,40 € |
| 1.000 | 8,04495 € | 8.044,95 € |
| Unit Price without VAT: | 13,15000 € |
|---|---|
| Unit Price with VAT: | 15,64850 € |



