MFR Recommended

C8051F581-IM | |
|---|---|
DigiKey Part Number | 336-1567-5-ND |
Manufacturer | |
Manufacturer Product Number | C8051F581-IM |
Description | IC MCU 8BIT 128KB FLASH 48QFN |
Customer Reference | |
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Last Time Buy | Data Converters A/D 32x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB52F32I-C-QFN32 | Silicon Labs | 204 | 336-EFM8BB52F32I-C-QFN32-ND | 0,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 903 | 8,86836 € | 8.008,13 € |
| Unit Price without VAT: | 8,86836 € |
|---|---|
| Unit Price with VAT: | 10,55335 € |



