MFR Recommended

C8051F566-IQ | |
|---|---|
DigiKey Part Number | 336-1706-ND |
Manufacturer | |
Manufacturer Product Number | C8051F566-IQ |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F56x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 25x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), LINbus, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F560-IQ | Silicon Labs | 2.357 | 336-1693-ND | 8,44000 € | MFR Recommended |



