C8051F541-IQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 2.357
Unit Price: 8,44000 €
Datasheet
8051 C8051F54x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F541-IQ

DigiKey Part Number
336-1674-ND
Manufacturer
Manufacturer Product Number
C8051F541-IQ
Description
IC MCU 8BIT 16KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F54x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 25x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
32-LQFP
Peripherals
POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C8051F560-IQSilicon Labs2.357336-1693-ND8,44000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types