8051 C8051F52x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F526A-IMR

DigiKey Part Number
C8051F526A-IMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F526A-IMR
Description
IC MCU 8BIT 2KB FLASH 10DFN
Customer Reference
Detailed Description
8051 C8051F52x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 6x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
10-DFN (3x3)
Package / Case
10-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types