8051 C8051F52x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F523A-IMR

DigiKey Part Number
C8051F523A-IMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F523A-IMR
Description
IC MCU 8BIT 4KB FLASH 10DFN
Customer Reference
Detailed Description
8051 C8051F52x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 6x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
10-DFN (3x3)
Connectivity
LINbus, SPI, UART/USART
Package / Case
10-VFDFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types