
C8051F385-GQ | |
|---|---|
DigiKey Part Number | 336-2029-ND |
Manufacturer | |
Manufacturer Product Number | C8051F385-GQ |
Description | IC MCU 8BIT 64KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,77000 € | 47,70 € |
| 25 | 4,40160 € | 110,04 € |
| 100 | 3,94440 € | 394,44 € |
| 250 | 3,70780 € | 926,95 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |



