8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F385-GM

DigiKey Part Number
336-2028-ND
Manufacturer
Manufacturer Product Number
C8051F385-GM
Description
IC MCU 8BIT 64KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F385-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,07000 €5,07 €
104,20900 €42,09 €
733,61000 €263,53 €
1463,44589 €503,10 €
2923,30459 €964,94 €
5113,20618 €1.638,36 €
1.0223,10191 €3.170,15 €
2.5552,99045 €7.640,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €