
C8051F384-GQ | |
|---|---|
DigiKey Part Number | 336-2027-ND |
Manufacturer | |
Manufacturer Product Number | C8051F384-GQ |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F384-GQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48 MIPS | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 5,01400 € | 50,14 € |
| 25 | 4,62840 € | 115,71 € |
| 100 | 4,15060 € | 415,06 € |
| 250 | 3,90396 € | 975,99 € |
| 500 | 3,75050 € | 1.875,25 € |
| 1.000 | 3,62225 € | 3.622,25 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |



