8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F383-GM

DigiKey Part Number
336-2025-ND
Manufacturer
Manufacturer Product Number
C8051F383-GM
Description
IC MCU 8BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F38x Microcontroller IC 8-Bit 48 MIPS 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F383-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
48 MIPS
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
Data Converters
A/D 21x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,77600 €37,76 €
733,23479 €236,14 €
1463,08521 €450,44 €
2922,95606 €863,17 €
5112,86597 €1.464,51 €
1.0222,77034 €2.831,29 €
2.5552,66791 €6.816,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €