Direct

C8051F367-GM | |
|---|---|
DigiKey Part Number | 336-1649-ND |
Manufacturer | |
Manufacturer Product Number | C8051F367-GM |
Description | IC MCU 8BIT 32KB FLASH 28QFN |
Customer Reference | |
Detailed Description | 8051 C8051F36x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Data Converters A/D 17x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 28-QFN (5x5) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 28-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F367-C-GM | Silicon Labs | 20 | 336-3403-ND | 11,24000 € | Direct |




