Direct

C8051F353R | |
|---|---|
DigiKey Part Number | 336-1087-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F353R |
Description | IC MCU 8BIT 8KB FLASH 28MLP |
Customer Reference | |
Detailed Description | 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 28-MLP (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x16b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 28-MLP (5x5) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 28-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 17 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F353-GM | Silicon Labs | 1.043 | 336-1273-ND | 9,69000 € | Direct |


