
C8051F353-GMR | |
|---|---|
DigiKey Part Number | 336-4814-2-ND - Tape & Reel (TR) 336-4814-1-ND - Cut Tape (CT) 336-4814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F353-GMR |
Description | IC MCU 8BIT 8KB FLASH 28MLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 28-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F353-GMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x16b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 28-MLP (5x5) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 28-VFQFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 7,86800 € | 78,68 € |
| 25 | 7,28520 € | 182,13 € |
| 100 | 6,58020 € | 658,02 € |
| 250 | 6,37172 € | 1.592,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,72811 € | 8.592,17 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |



