C8051F34D-GQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 8
Unit Price: 2,24000 €
Datasheet
8051 C8051F34x Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F34D-GQ

DigiKey Part Number
C8051F34D-GQ-ND
Manufacturer
Manufacturer Product Number
C8051F34D-GQ
Description
IC MCU 8BIT 64KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F34x Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
25
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
4.25K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.25V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Package / Case
32-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAMD21E16B-AUMicrochip Technology8ATSAMD21E16B-AU-ND2,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types