C8051F327-GM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 16.444
Unit Price: 1,56000 €
Datasheet
MFG_28-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F327-GM

DigiKey Part Number
336-1297-5-ND
Manufacturer
Manufacturer Product Number
C8051F327-GM
Description
IC MCU 8BIT 16KB FLASH 28QFN
Customer Reference
Detailed Description
8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F327-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
UART/USART, USB
Peripherals
POR
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (5x5)
Package / Case
28-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.5332,35706 €3.613,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,35706 €
Unit Price with VAT:2,80490 €