8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F320R

DigiKey Part Number
336-1066-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F320R
Description
IC MCU 8BIT 16KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F32x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 17x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART, USB
Package / Case
32-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types