Direct

C8051F312 | |
|---|---|
DigiKey Part Number | 336-1151-ND |
Manufacturer | |
Manufacturer Product Number | C8051F312 |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F312 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 21x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 32-LQFP |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 29 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F312-GQ | Silicon Labs | 23 | 336-1255-ND | 8,77000 € | Direct |


