C8051F311R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 1.089
Unit Price: 11,69000 $
Datasheet
8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F311R

DigiKey Part Number
336-1057-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F311R
Description
IC MCU 8BIT 16KB FLASH 28QFN
Customer Reference
Detailed Description
8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 17x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (5x5)
Package / Case
28-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types