Direct

C8051F305 | |
|---|---|
DigiKey Part Number | C8051F305-ND |
Manufacturer | |
Manufacturer Product Number | C8051F305 |
Description | IC MCU 8BIT 2KB FLASH 11QFN |
Customer Reference | |
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 11-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F305 Models |
Category | Number of I/O 8 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 11-QFN (3x3) |
Connectivity SMBus (2-Wire/I2C), UART/USART | Package / Case 10-VFDFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F305-GM | Silicon Labs | 563 | 336-1251-ND | 4,91000 € | Direct |


