
C8051F302 | |
|---|---|
DigiKey Part Number | C8051F302-ND |
Manufacturer | |
Manufacturer Product Number | C8051F302 |
Description | IC MCU 8BIT 8KB FLASH 11QFN |
Customer Reference | |
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F302 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 11-QFN (3x3) |
Connectivity SMBus (2-Wire/I2C), UART/USART | Package / Case 10-VFDFN Exposed Pad |
Peripherals POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 8 |

