C8051F302-GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 12.819
Unit Price: 2,41000 €
Datasheet
8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F302-GS

DigiKey Part Number
336-1537-5-ND
Manufacturer
Manufacturer Product Number
C8051F302-GS
Description
IC MCU 8BIT 8KB FLASH 14SOIC
Customer Reference
Detailed Description
8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
8
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types