
C8051F301-GSR | |
|---|---|
DigiKey Part Number | C8051F301-GSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F301-GSR |
Description | IC MCU 8BIT 8KB FLASH 14SOIC |
Customer Reference | |
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
Category | Number of I/O 8 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 14-SOIC |
Connectivity SMBus (2-Wire/I2C), UART/USART | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |


