8051 C8051F06x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F065-GQ

DigiKey Part Number
336-1220-ND
Manufacturer
Manufacturer Product Number
C8051F065-GQ
Description
IC MCU 8BIT 64KB FLASH 64TQFP
Customer Reference
Detailed Description
8051 C8051F06x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Last Time Buy
Data Converters
A/D 2x16b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32PG26B101F512IM68-BSilicon Labs0336-EFM32PG26B101F512IM68-B-ND3,11446 €MFR Recommended
C8051F930-G-GQSilicon Labs829336-2619-ND5,15000 €Similar
In-Stock: 821
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 10.09.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,61000 €22,61 €
1018,85100 €188,51 €
2518,31080 €457,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,61000 €
Unit Price with VAT:26,90590 €