
C8051F061R | |
|---|---|
DigiKey Part Number | 336-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F061R |
Description | IC MCU 8BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F06x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 2x16b, 8x10b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 24 |

