MFR Recommended
Similar

C8051F061-GQR | |
|---|---|
DigiKey Part Number | C8051F061-GQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F061-GQR |
Description | IC MCU 8BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F06x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 2x16b, 8x10b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,30428 € | 10.652,14 € |
| Unit Price without VAT: | 21,30428 € |
|---|---|
| Unit Price with VAT: | 25,35209 € |




