
C8051F060DK | |
|---|---|
DigiKey Part Number | 336-1214-ND |
Manufacturer | |
Manufacturer Product Number | C8051F060DK |
Description | C8051F06X EVAL BRD |
Customer Reference | |
Detailed Description | C8051F06x - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051F06x |
Packaging Bulk | Mounting Type Fixed |
Part Status Not For New Designs | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,79000 € | 207,79 € |
| Unit Price without VAT: | 207,79000 € |
|---|---|
| Unit Price with VAT: | 247,27010 € |



