
C8051F015-GQR | |
|---|---|
DigiKey Part Number | C8051F015-GQRTR-ND - Tape & Reel (TR) C8051F015-GQRCT-ND - Cut Tape (CT) C8051F015-GQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F015-GQR |
Description | IC MCU 8BIT 32KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | 8051 C8051F01x Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x10b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89LP3240-20AU | Microchip Technology | 158 | AT89LP3240-20AU-ND | 66,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 € | 24,13 € |
| 10 | 20,12100 € | 201,21 € |
| 25 | 18,90760 € | 472,69 € |
| 100 | 17,47950 € | 1.747,95 € |
| 250 | 16,77252 € | 4.193,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,79262 € | 8.396,31 € |
| Unit Price without VAT: | 24,13000 € |
|---|---|
| Unit Price with VAT: | 28,71470 € |


