Similar

C8051F012-GQ | |
|---|---|
DigiKey Part Number | 336-1193-ND |
Manufacturer | |
Manufacturer Product Number | C8051F012-GQ |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | 8051 C8051F01x Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F012-GQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x10b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC1100T016F0032ABXUMA1 | Infineon Technologies | 0 | 448-XMC1100T016F0032ABXUMA1CT-ND | 0,68000 € | Similar |



