MFR Recommended

BLE113-A-SWCC | |
|---|---|
DigiKey Part Number | 336-BLE113-A-SWCC-ND |
Manufacturer | |
Manufacturer Product Number | BLE113-A-SWCC |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module Integrated, Chip Surface Mount |
Category | Serial Interfaces ISP, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part CC2541 |
Packaging Strip | Memory Size 128kB Flash, 8kB SRAM |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 21.9mA ~ 27mA |
RF Family/Standard Bluetooth | Current - Transmitting 18.2mA ~ 26.1mA |
Protocol | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 0dBm | Package / Case 36-SMD Module |
Sensitivity -93dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGM220PC22WGA2 | Silicon Labs | 1 | 336-BGM220PC22WGA2-ND | 4,89000 € | MFR Recommended |


