MFR Recommended

BLE113-A-SWC | |
|---|---|
DigiKey Part Number | 336-BLE113-A-SWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLE113-A-SWC |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ISP, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2541 | |
Memory Size | 128kB Flash, 8kB SRAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 21.9mA ~ 27mA | |
Current - Transmitting | 18.2mA ~ 26.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |


