
BGM260PB32VNA2 | |
|---|---|
DigiKey Part Number | 336-BGM260PB32VNA2-ND |
Manufacturer | |
Manufacturer Product Number | BGM260PB32VNA2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM260PB32VNA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -105.6dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG26 | |
Memory Size | 3.2MB Flash, 512kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.7mA ~ 7.6mA | |
Current - Transmitting | 6.8mA ~ 153mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,82500 € | 78,25 € |
| 25 | 7,41280 € | 185,32 € |
| 100 | 6,84760 € | 684,76 € |
| 300 | 6,44483 € | 1.933,45 € |
| 500 | 6,27014 € | 3.135,07 € |
| 1.000 | 6,04515 € | 6.045,15 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

