New Product
BGM260PB22VNA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM260PB22VNA2

DigiKey Part Number
336-BGM260PB22VNA2-ND
Manufacturer
Manufacturer Product Number
BGM260PB22VNA2
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BGM260PB22VNA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-106.2dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG26
Memory Size
3.2MB Flash, 512kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.7mA ~ 7.6mA
Current - Transmitting
6.8mA ~ 153mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
18,66000 €8,66 €
107,52000 €75,20 €
257,12360 €178,09 €
1006,57960 €657,96 €
3006,19177 €1.857,53 €
5006,02362 €3.011,81 €
1.0005,80697 €5.806,97 €
Manufacturers Standard Package
Unit Price without VAT:8,66000 €
Unit Price with VAT:10,30540 €