


BGM220SC22WGA2 | |
|---|---|
DigiKey Part Number | 336-BGM220SC22WGA2-ND |
Manufacturer | |
Manufacturer Product Number | BGM220SC22WGA2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM220SC22WGA2 Models |
Category | Serial Interfaces ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Utilized IC / Part EFR32BG22 |
Part Status Active | Memory Size 352kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 4.2mA ~ 4.8mA |
Protocol | Current - Transmitting 4.6mA ~ 8.8mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case 44-SMD Module |
Power - Output 6dBm | Base Product Number |
Sensitivity -106.4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,58100 € | 55,81 € |
| 25 | 5,25080 € | 131,27 € |
| 100 | 4,80320 € | 480,32 € |
| 250 | 4,53848 € | 1.134,62 € |
| 500 | 4,35322 € | 2.176,61 € |
| 1.000 | 4,17982 € | 4.179,82 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |


