


BGM220SC12WGA2R | |
|---|---|
DigiKey Part Number | 336-BGM220SC12WGA2RTR-ND - Tape & Reel (TR) 336-BGM220SC12WGA2RCT-ND - Cut Tape (CT) 336-BGM220SC12WGA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM220SC12WGA2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM220SC12WGA2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -98.6dBm | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG22 | |
Memory Size | 352kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 4.3mA ~ 4.8mA | |
Current - Transmitting | 4.8mA ~ 10.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 5,04700 € | 50,47 € |
| 25 | 4,74640 € | 118,66 € |
| 100 | 4,33980 € | 433,98 € |
| 250 | 4,09932 € | 1.024,83 € |
| 500 | 3,93096 € | 1.965,48 € |
| 1.000 | 3,77342 € | 3.773,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,58055 € | 8.951,38 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |



