Similar



BGM210P032JIA2R | |
|---|---|
DigiKey Part Number | 336-6190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGM210P032JIA2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -104.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part EFR32BG21 |
Part Status Discontinued at DigiKey | Memory Size 1MB Flash, 96kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 9.1mA ~ 9.9mA |
Protocol | Current - Transmitting 59.7mA ~ 173mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 125°C (TA) |
Data Rate 2Mbps | Package / Case 31-SMD Module |
Power - Output 20dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGM210PA32JIA2R | Silicon Labs | 0 | 336-BGM210PA32JIA2RTR-ND | 6,25332 € | Similar |


