BGM13P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM13P32F512GA-V2

DigiKey Part Number
336-5464-ND
Manufacturer
Manufacturer Product Number
BGM13P32F512GA-V2
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
19dBm
Sensitivity
-94.8dBm
Serial Interfaces
GPIO, I2C, I2S, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32BG
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
9.9mA
Current - Transmitting
9.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
110,44000 €10,44 €
109,07700 €90,77 €
258,60200 €215,05 €
1007,95050 €795,05 €
3007,48637 €2.245,91 €
5007,28506 €3.642,53 €
1.0007,02584 €7.025,84 €
Manufacturers Standard Package
Unit Price without VAT:10,44000 €
Unit Price with VAT:12,42360 €