
BGM121N256V2R | |
|---|---|
DigiKey Part Number | 336-3955-2-ND - Tape & Reel (TR) 336-3955-1-ND - Cut Tape (CT) 336-3955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM121N256V2R |
Description | RF TXRX MOD BT CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9mA | |
Current - Transmitting | 8.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,65825 € | 5.658,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,61200 € | 76,12 € |
| 25 | 7,21080 € | 180,27 € |
| 100 | 6,66010 € | 666,01 € |
| 250 | 6,33032 € | 1.582,58 € |
| 500 | 6,09766 € | 3.048,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 10 | 8,71300 € | 87,13 € |
| 25 | 7,92080 € | 198,02 € |
| 100 | 7,12870 € | 712,87 € |
| 250 | 6,53468 € | 1.633,67 € |
| 500 | 5,94062 € | 2.970,31 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |


