Direct
Direct

AMW136R | |
|---|---|
DigiKey Part Number | AMW136R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMW136R |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) | Utilized IC / Part BCM43362 |
Part Status Discontinued at DigiKey | Memory Size 1MB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard WiFi | Current - Receiving 5.7mA |
Protocol | Current - Transmitting 11.4mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 65Mbps | Operating Temperature -30°C ~ 85°C |
Power - Output 18dBm | Package / Case Module |
Sensitivity -94dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMW136-3.2.0R | Silicon Labs | 2 | 336-4241-1-ND | 21,50000 € | Direct |
| AMW136-3.3.2R | Silicon Labs | 3 | 336-4237-1-ND | 21,50000 € | Direct |

