
AMW037 | |
|---|---|
DigiKey Part Number | 1586-1035-ND |
Manufacturer | |
Manufacturer Product Number | AMW037 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMW037 Models |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Strip | Memory Size 2MB Flash |
Part Status Discontinued at DigiKey | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 50mA |
RF Family/Standard WiFi | Current - Transmitting 100mA ~ 200mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 85°C |
Data Rate 54Mbps | Package / Case Module |
Power - Output 18dBm |


