Direct

AMW006 | |
|---|---|
DigiKey Part Number | 1586-1018-ND |
Manufacturer | |
Manufacturer Product Number | AMW006 |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Category | Sensitivity -94dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Strip | Utilized IC / Part BCM43362 |
Part Status Discontinued at DigiKey | Memory Size 1.5MB Flash, 96kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard WiFi | Current - Receiving 5.7mA |
Protocol | Current - Transmitting 11.4mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 65Mbps | Operating Temperature -30°C ~ 85°C |
Power - Output 18dBm | Package / Case 52-SMD Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMW006-3.2.0R | Silicon Labs | 100 | 336-4238-1-ND | 18,77000 € | Direct |


