AMW006-3.4.0R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Silicon Labs
In Stock: 449
Unit Price: 15,15000 €
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMW006-3.4.0R

DigiKey Part Number
1586-1026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMW006-3.4.0R
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
14dBm
Sensitivity
-94dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
BCM43362
Memory Size
1MB Flash
Voltage - Supply
3.3V
Current - Receiving
5.7mA
Current - Transmitting
11.4mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes