
AMS002/T | |
|---|---|
DigiKey Part Number | 1586-1008-ND |
Manufacturer | |
Manufacturer Product Number | AMS002/T |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, USART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 8MB Flash | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 26.6mA | |
Current - Transmitting | 22mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 27-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7,33783 € | 880,54 € |
| Unit Price without VAT: | 7,33783 € |
|---|---|
| Unit Price with VAT: | 8,73202 € |

