501BCAM032768DAFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.281
Unit Price: 1,31000 €
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: 1,34000 €
Datasheet
32.768 kHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501BCAM032768DAFR

DigiKey Part Number
501BCAM032768DAFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
501BCAM032768DAFR
Description
OSC CMEMS 32.7680KHZ LVCMOS
Customer Reference
Detailed Description
32.768 kHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
2.5mA
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASDK-32.768KHZ-LRTAbracon LLC1.281535-9999-1-ND1,31000 €Similar
SIT1533AC-H5-DCC-32.768GSiTime01473-1515-1-ND1,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types