Similar

501BCAM032768BAGR | |
|---|---|
DigiKey Part Number | 501BCAM032768BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 501BCAM032768BAGR |
Description | OSC CMEMS 32.7680KHZ LVCMOS |
Customer Reference | |
Detailed Description | 32.768 kHz CMEMS® LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 2.5mA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KD3270040 | Diodes Incorporated | 220 | 31-KD3270040CT-ND | 1,82000 € | Similar |
| SIT1533AI-H4-DCC-32.768G | SiTime | 166 | 1473-1032-1-ND | 1,40000 € | Similar |



