Si4463 EZRadioPRO® Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4463CPCE20C868SE

DigiKey Part Number
4463CPCE20C868SE-ND
Manufacturer
Manufacturer Product Number
4463CPCE20C868SE
Description
WIRELESS RF PICO BOARD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Si4463 EZRadioPRO® Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
868MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
Si4463
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,78000 €75,78 €
1075,59500 €755,95 €
Manufacturers Standard Package
Unit Price without VAT:75,78000 €
Unit Price with VAT:90,17820 €