Direct

4455-434-PDK | |
|---|---|
DigiKey Part Number | 336-2580-ND |
Manufacturer | |
Manufacturer Product Number | 4455-434-PDK |
Description | KIT DEMO EZRADIO 2WAY 434MHZ |
Customer Reference | |
Detailed Description | Si4455 EZRadio® Transceiver 434MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 434MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4455 | |
Note | - | |
RF Type | - | |
RF Frequency | 434MHz | |
Function | Transceiver |


